Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH162244PAG | |
|---|---|
DigiKey Part Number | 74ALVCH162244PAG-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162244PAG |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | $11.43000 | Parametric Equivalent |
| 74LVC162244APAG8 | Renesas Electronics Corporation | 0 | 74LVC162244APAG8-ND | $5.35421 | Parametric Equivalent |
| 74ALVC16244DGG,118 | Nexperia USA Inc. | 4 | 1727-5934-1-ND | $8.96000 | Similar |
| 74ALVC16244MTDX | onsemi | 117 | 74ALVC16244MTDXCT-ND | $15.79000 | Similar |
| SN74ALVC16244ADGGR | Texas Instruments | 5,414 | 296-5123-1-ND | $22.53000 | Similar |







