
72V70810PFG | |
---|---|
DigiKey Part Number | 72V70810PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V70810PFG |
Description | IC MULTIPLEXER 1 X 8:8 64-TQFP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:8 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |