
72V36110L7-5BBGI8 | |
|---|---|
DigiKey Part Number | 72V36110L7-5BBGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V36110L7-5BBGI8 |
Description | IC FIFO SYNC 131KX36 5NS 144BGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 144-PBGA (13x13) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.7M (131K x 36) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133.3MHz | Package / Case 144-BGA |
Access Time 5ns | Supplier Device Package 144-PBGA (13x13) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |

