Synchronous FIFO 72K (4K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V245L10PFG

DigiKey Part Number
72V245L10PFG-ND
Manufacturer
Manufacturer Product Number
72V245L10PFG
Description
IC FIFO SYNC 4KX18 6.5NS 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 72K (4K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
72K (4K x 18)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$473.31000$473.31
10$437.37600$4,373.76
25$423.22640$10,580.66
90$403.81456$36,343.31
180$393.56000$70,840.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.