
72V2113L7-5BC | |
|---|---|
DigiKey Part Number | 800-2333-ND |
Manufacturer | |
Manufacturer Product Number | 72V2113L7-5BC |
Description | IC FIFO SYNC 512KX9 100CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 133.3MHz 5ns 100-CABGA (11x11) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5M (256K x 18)(512K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133.3MHz | Package / Case 100-LBGA |
Access Time 5ns | Supplier Device Package 100-CABGA (11x11) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,248.58000 | $2,248.58 |
| 10 | $2,069.52400 | $20,695.24 |
| 25 | $2,000.50480 | $50,012.62 |

