
72V205L10TFG | |
|---|---|
DigiKey Part Number | 72V205L10TFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V205L10TFG |
Description | IC FIFO SYNC 256X18 6.5NS 64QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (256 x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5K (256 x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 64-LQFP |
Access Time 6.5ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $184.21917 | $44,212.60 |

