
72T1875L6-7BB | |
|---|---|
DigiKey Part Number | 72T1875L6-7BB-ND |
Manufacturer | |
Manufacturer Product Number | 72T1875L6-7BB |
Description | IC FIFO ASYNC/SYNC 32KX9 144BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 66MHz, 150MHz 12ns, 3.8ns 144-PBGA (13x13) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 288K (16K x 18)(32K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous, Synchronous | Mounting Type Surface Mount |
Data Rate 66MHz, 150MHz | Package / Case 144-BGA |
Access Time 12ns, 3.8ns | Supplier Device Package 144-PBGA (13x13) |
Voltage - Supply 2.375 V ~ 2.625 V | Base Product Number |

