Image for 72825LB10BG8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72825LB10BG8

DigiKey Part Number
800-72825LB10BG8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72825LB10BG8
Description
IC FIFO SYNC 1KX18X2 121BGA
Customer Reference
Detailed Description
Synchronous FIFO 36K (1K x 18 x 2) Bi-Directional 100MHz 6.5ns 121-PBGA (15x15)
Product Attributes
Filter Similar Products
Category
Bus Directional
Bi-Directional
Manufacturer
Renesas Electronics Corporation
Expansion Type
Depth, Width
Series
Programmable Flags Support
Yes
Packaging
Tape & Reel (TR)
Retransmit Capability
No
Part Status
Obsolete
FWFT Support
Yes
Memory Size
36K (1K x 18 x 2)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
100MHz
Package / Case
121-BBGA
Access Time
6.5ns
Supplier Device Package
121-PBGA (15x15)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Current - Supply (Max)
100mA
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types