86962CYI-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72221L15PF

DigiKey Part Number
72221L15PF-ND
Manufacturer
Manufacturer Product Number
72221L15PF
Description
IC FIFO SYNC 1KX9 10NS 32TQFP
Customer Reference
Detailed Description
Synchronous FIFO 9K (1K x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
9K (1K x 9)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.