Asynchronous, Synchronous FIFO 512 x 9 Uni-Directional 100MHz 6.5ns 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72211L10PFGI

DigiKey Part Number
800-72211L10PFGI-ND
Manufacturer
Manufacturer Product Number
72211L10PFGI
Description
IC FIFO ASYNC/SYNC 512X9 32TQFP
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 512 x 9 Uni-Directional 100MHz 6.5ns 32-TQFP (7x7)
Product Attributes
Filter Similar Products
Category
Bus Directional
Uni-Directional
Manufacturer
Renesas Electronics Corporation
Expansion Type
Depth, Width
Series
Programmable Flags Support
Yes
Packaging
Tray
Retransmit Capability
No
Part Status
Obsolete
FWFT Support
No
Memory Size
512 x 9
Operating Temperature
-40°C ~ 85°C
Function
Asynchronous, Synchronous
Mounting Type
Surface Mount
Data Rate
100MHz
Package / Case
32-LQFP
Access Time
6.5ns
Supplier Device Package
32-TQFP (7x7)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Current - Supply (Max)
35mA
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types