Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 12ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7202LA12SOG

DigiKey Part Number
800-2471-5-ND
Manufacturer
Manufacturer Product Number
7202LA12SOG
Description
IC FIFO ASYNC 1KX9 12NS 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 12ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
9K (1K x 9)
Function
Asynchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.345", 8.77mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$165.58000$165.58
10$153.56900$1,535.69
26$148.55308$3,862.38
52$144.93558$7,536.65
104$141.35135$14,700.54
260$136.68212$35,537.35
520$133.21756$69,273.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.