Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7200L15SOGI

DigiKey Part Number
7200L15SOGI-ND
Manufacturer
Manufacturer Product Number
7200L15SOGI
Description
IC FIFO ASYNC 256X9 15NS 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
80mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
2.25K (256 x 9)
Operating Temperature
-40°C ~ 85°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
28-SOIC (0.345", 8.77mm Width)
Access Time
15ns
Supplier Device Package
28-SOIC
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$147.66000$147.66
10$136.97800$1,369.78
26$132.52423$3,445.63
52$129.30673$6,723.95
104$126.11856$13,116.33
260$121.96119$31,709.91
520$118.87467$61,814.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.