
IDT71V67703S75PFI | |
|---|---|
DigiKey Part Number | IDT71V67703S75PFI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V67703S75PFI |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF25636A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1093-ND | $110.68417 | Similar |
| IS61LPS25636A-200TQ2LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200TQ2LI-ND | $110.68417 | Similar |
| IS64LPS25636A-166TQLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LPS25636A-166TQLA3-TR-ND | $213.61841 | Similar |


