Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V67603S166PFGI | |
|---|---|
DigiKey Part Number | 71V67603S166PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V67603S166PFGI |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V67602S150PFGI | Renesas Electronics Corporation | 0 | 71V67602S150PFGI-ND | $204.47708 | Similar |
| 71V67603S133PFGI | Renesas Electronics Corporation | 0 | 71V67603S133PFGI-ND | $276.87426 | Similar |
| 71V67603S150PFGI | Renesas Electronics Corporation | 0 | 71V67603S150PFGI-ND | $339.72759 | Similar |
| 71V67703S75PFGI | Renesas Electronics Corporation | 0 | 71V67703S75PFGI-ND | $276.87426 | Similar |
| 71V67703S80PFGI | Renesas Electronics Corporation | 0 | 71V67703S80PFGI-ND | $224.86144 | Similar |



