Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V67603S166PFG8 | |
|---|---|
DigiKey Part Number | 71V67603S166PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V67603S166PFG8 |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS8C803600-QC150N | Alliance Memory, Inc. | 0 | AS8C803600-QC150N-ND | $80.50330 | Similar |
| AS8C803601-QC150N | Alliance Memory, Inc. | 0 | AS8C803601-QC150N-ND | $64.40230 | Similar |
| AS8C803625-QC75N | Alliance Memory, Inc. | 0 | AS8C803625-QC75N-ND | $80.50330 | Similar |
| AS8C803625A-QC75N | Alliance Memory, Inc. | 0 | AS8C803625A-QC75N-ND | $80.50330 | Similar |
| IS61LF25636A-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25636A-7.5TQLI-TR-ND | $108.88555 | Similar |



