
71V67603S150BQG8 | |
|---|---|
DigiKey Part Number | 71V67603S150BQG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V67603S150BQG8 |
Description | IC SRAM 9MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 150 MHz 3.8 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 150 MHz |
Packaging Tape & Reel (TR) | Access Time 3.8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V67703S75BQGI8 | Renesas Electronics Corporation | 0 | 71V67703S75BQGI8-ND | $245.74158 | Similar |
| IS61LPS25636A-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200B3LI-ND | $124.71215 | Similar |
| IS61LPS25636A-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200B3LI-TR-ND | $124.71194 | Similar |
| IS64LF25636A-7.5B3LA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF25636A-7.5B3LA3-TR-ND | $206.75593 | Similar |



