Similar
Similar
Similar
Similar

71V65803S100PFG | |
|---|---|
DigiKey Part Number | 71V65803S100PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65803S100PFG |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 100 MHz 5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 512K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65803S133PFG | Renesas Electronics Corporation | 0 | 71V65803S133PFG-ND | $93.05903 | Similar |
| 71V65803S133PFGI | Renesas Electronics Corporation | 0 | 71V65803S133PFGI-ND | $204.47708 | Similar |
| 71V65903S80PFGI | Renesas Electronics Corporation | 0 | 71V65903S80PFGI-ND | $252.78944 | Similar |
| 71V65903S85PFGI | Renesas Electronics Corporation | 0 | 71V65903S85PFGI-ND | $252.78944 | Similar |


