71V416S10PHGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $63.16913
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $79.45975
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $79.45975
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,603
Unit Price: $93.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 450
Unit Price: $93.64000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $49.30656

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $52.79930
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $52.79930
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $52.79930
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $55.41233
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $56.28184
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $34.91244
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $33.28820
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S10PHGI8

DigiKey Part Number
71V416S10PHGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V416S10PHGI8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$60.01366$90,020.49
Manufacturers Standard Package