
71V3579S75PFGI | |
|---|---|
DigiKey Part Number | 71V3579S75PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3579S75PFGI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V3578S150PFGI | Renesas Electronics Corporation | 0 | 71V3578S150PFGI-ND | $88.37431 | Similar |
| IS61LF25618EC-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-ND | $85.29118 | Similar |
| IS61LF25618EC-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-TR-ND | $80.08348 | Similar |
| IS61LPS25618A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618A-200TQLI-ND | $91.41792 | Similar |
| IS61LPS25618EC-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1495-ND | $85.29118 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.78000 | $126.78 |
| 10 | $117.69100 | $1,176.91 |
| 25 | $114.03880 | $2,850.97 |
| 72 | $109.84833 | $7,909.08 |

