71V016SA15YGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 74
Unit Price: $21.35000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $31.88075
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $15.79396
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $16.42436
Datasheet
IDT44-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA15YGI

DigiKey Part Number
71V016SA15YGI-ND
Manufacturer
Manufacturer Product Number
71V016SA15YGI
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types