Similar
Similar

71T75602S133PFG | |
|---|---|
DigiKey Part Number | 71T75602S133PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71T75602S133PFG |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71T75602S133PFGI | Renesas Electronics Corporation | 0 | 71T75602S133PFGI-ND | $401.63972 | Similar |
| 71T75602S166PFG | Renesas Electronics Corporation | 0 | 800-2322-ND | $211.45583 | Similar |



