
5962-8866204 | |
|---|---|
DigiKey Part Number | 800-5962-8866204-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8866204 |
Description | IC SRAM 256KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 256Kbit Parallel 28-CDIP |
Category | Memory Size |
Mfr | Memory Organization 32K x 8 |
Packaging Tube | Memory Interface Parallel |
Part Status Obsolete | Package / Case |
Memory Format | Supplier Device Package 28-CDIP |
Technology SRAM - Synchronous | Base Product Number |

