Similar
Similar

71321LA25TFGI8 | |
|---|---|
DigiKey Part Number | 71321LA25TFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71321LA25TFGI8 |
Description | IC SRAM 16KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) | Access Time 25 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 64-TQFP (10x10) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71321LA25PFGI8 | Renesas Electronics Corporation | 0 | 71321LA25PFGI8-ND | $216.63159 | Similar |
| 71421LA25PFGI8 | Renesas Electronics Corporation | 0 | 71421LA25PFGI8-ND | $221.18959 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $240.81432 | $120,407.16 |



