Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71256SA15PZG8 | |
|---|---|
DigiKey Part Number | 71256SA15PZG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71256SA15PZG8 |
Description | IC SRAM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STCNTR | Alliance Memory, Inc. | 0 | AS6C62256-55STCNTR-ND | $28.54433 | Similar |
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | $25.06900 | Similar |
| AS7C256A-10TCNTR | Alliance Memory, Inc. | 0 | AS7C256A-10TCNTR-ND | $22.03033 | Similar |
| AS7C256A-10TINTR | Alliance Memory, Inc. | 0 | AS7C256A-10TINTR-ND | $29.86846 | Similar |
| AS7C256A-12TCNTR | Alliance Memory, Inc. | 0 | AS7C256A-12TCNTR-ND | $22.03033 | Similar |




