71256L25YG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 251
Unit Price: $22.88000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $18.80691
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $21.10256
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $20.66734
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 111
Unit Price: $22.88000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $18.80691
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 190
Unit Price: $25.19000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $20.66734
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 100
Unit Price: $22.88000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $18.80691
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $21.10256
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $20.66734
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 80
Unit Price: $25.19000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $20.66734
Datasheet
BSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256L25YG8

DigiKey Part Number
800-1840-2-ND - Tape & Reel (TR)
800-1840-1-ND - Cut Tape (CT)
800-1840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71256L25YG8
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types