
71024S20TYG8 | |
---|---|
DigiKey Part Number | 800-1416-2-ND - Tape & Reel (TR) 800-1416-1-ND - Cut Tape (CT) 800-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71024S20TYG8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.39000 | $29.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.68325 | $21,683.25 |