MFR Recommended
Similar

71016S20YGI | |
|---|---|
DigiKey Part Number | 71016S20YGI-ND |
Manufacturer | |
Manufacturer Product Number | 71016S20YGI |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71016S20PHGI | Renesas Electronics Corporation | 405 | 71016S20PHGI-ND | $44.40000 | MFR Recommended |
| AS7C1026B-15JIN | Alliance Memory, Inc. | 0 | 1450-1198-5-ND | $67.61413 | Similar |



