
70V3399S133PRF8 | |
|---|---|
DigiKey Part Number | 70V3399S133PRF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V3399S133PRF8 |
Description | IC SRAM 2MBIT PARALLEL 128TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 4.2 ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 128-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 18 |

