SRAM - Dual Port, Asynchronous Memory IC 18Kbit Parallel 55 ns 52-PLCC (19.13x19.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70121S55JG

DigiKey Part Number
800-70121S55JG-ND
Manufacturer
Manufacturer Product Number
70121S55JG
Description
IC SRAM 18KBIT PARALLEL 52PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 18Kbit Parallel 55 ns 52-PLCC (19.13x19.13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tube
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Dual Port, Asynchronous
Package / Case
Memory Size
Supplier Device Package
52-PLCC (19.13x19.13)
Memory Organization
2K x 9
Base Product Number
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types