
7285L12PAI | |
|---|---|
DigiKey Part Number | 800-7285L12PAI-ND |
Manufacturer | |
Manufacturer Product Number | 7285L12PAI |
Description | IC FIFO ASYNC 8KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 144K (8K x 9 x 2) Bi-Directional 50MHz 12ns 56-TSSOP |
Category | Bus Directional Bi-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tube | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support No |
Memory Size 144K (8K x 9 x 2) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Access Time 12ns | Supplier Device Package 56-TSSOP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 150mA |

