Similar

70T3799MS166BBG | |
|---|---|
DigiKey Part Number | 70T3799MS166BBG-ND |
Manufacturer | |
Manufacturer Product Number | 70T3799MS166BBG |
Description | IC SRAM 9MBIT PARALLEL 324PBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 166 MHz 3.6 ns 324-PBGA (19x19) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.6 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 324-PBGA (19x19) |
Memory Size | Base Product Number |
Memory Organization 128K x 72 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70T3799MS133BBG | Renesas Electronics Corporation | 0 | 70T3799MS133BBG-ND | $2,295.33200 | Similar |


