
7025L20PFGI8 | |
|---|---|
DigiKey Part Number | 7025L20PFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7025L20PFGI8 |
Description | IC SRAM 128KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 8K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $418.44968 | $313,837.26 |

