7006S17JI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4,742.88784
Datasheet
Image for 7006S17JI8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7006S17JI8

DigiKey Part Number
7006S17JI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7006S17JI8
Description
IC SRAM 128KBIT PARALLEL 68PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 17 ns 68-PLCC (24.21x24.21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
17ns
Packaging
Tape & Reel (TR)
Access Time
17 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
68-PLCC (24.21x24.21)
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7006L20JGI8Renesas Electronics Corporation07006L20JGI8-ND$4,742.88784Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable