7005S35G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $707.32333
Datasheet
Image for 7005S35G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7005S35G

DigiKey Part Number
7005S35G-ND
Manufacturer
Manufacturer Product Number
7005S35G
Description
IC SRAM 64KBIT PARALLEL 68PGA
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 68-PGA (29.46x29.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
68-PGA (29.46x29.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes