
7005L20PFGI | |
|---|---|
DigiKey Part Number | 800-3610-ND |
Manufacturer | |
Manufacturer Product Number | 7005L20PFGI |
Description | IC SRAM 64KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 64-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.82000 | $472.82 |
| 10 | $436.88200 | $4,368.82 |
| 24 | $423.37292 | $10,160.95 |
| 45 | $413.78444 | $18,620.30 |
| 90 | $403.35956 | $36,302.36 |

