MFR Recommended
MFR Recommended

7005L20JGI8 | |
|---|---|
DigiKey Part Number | 7005L20JGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7005L20JGI8 |
Description | IC SRAM 64KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-PLCC (24.21x24.21) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71321LA25PFGI8 | Renesas Electronics Corporation | 0 | 71321LA25PFGI8-ND | $216.63159 | MFR Recommended |
| 71V321L25PFG | Renesas Electronics Corporation | 0 | 71V321L25PFG-ND | $264.95459 | MFR Recommended |


