
7005L17G | |
|---|---|
DigiKey Part Number | 7005L17G-ND |
Manufacturer | |
Manufacturer Product Number | 7005L17G |
Description | IC SRAM 64KBIT PARALLEL 68PGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 17 ns 68-PGA (29.46x29.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 17ns | |
Access Time | 17 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 68-PGA (29.46x29.46) | |
Base Product Number |

