
5V41068APGG | |
---|---|
DigiKey Part Number | 800-2527-ND |
Manufacturer | |
Manufacturer Product Number | 5V41068APGG |
Description | IC CLK DVR MUX 2:1 16TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.16000 | $122.16 |
10 | $96.58600 | $965.86 |
96 | $83.32500 | $7,999.20 |
192 | $80.68089 | $15,490.73 |
288 | $79.35677 | $22,854.75 |
576 | $77.41538 | $44,591.26 |
1,056 | $76.00100 | $80,257.06 |