
5V41065PGG | |
|---|---|
DigiKey Part Number | 800-2600-5-ND |
Manufacturer | |
Manufacturer Product Number | 5V41065PGG |
Description | IC CLK/FREQ SYN PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $21.92700 | $219.27 |
| 96 | $17.81240 | $1,709.99 |
| 192 | $17.00953 | $3,265.83 |
| 288 | $16.60972 | $4,783.60 |
| 576 | $16.02594 | $9,230.94 |
| 1,056 | $15.60263 | $16,476.38 |
| 2,592 | $15.09654 | $39,130.23 |
| 5,088 | $14.79316 | $75,267.60 |

