5V41064NLGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41064NLG

DigiKey Part Number
800-2529-ND
Manufacturer
Manufacturer Product Number
5V41064NLG
Description
IC CLK GEN 1:1 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 16-VFQFPN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.89000$35.89
10$27.24800$272.48
25$25.07480$626.87
100$22.68820$2,268.82
250$21.55040$5,387.60
624$20.67181$12,899.21
1,248$20.14123$25,136.26
3,120$19.58111$61,093.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.