
5V2310PGGI8 | |
|---|---|
DigiKey Part Number | 800-1838-2-ND - Tape & Reel (TR) 800-1838-1-ND - Cut Tape (CT) 800-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5V2310PGGI8 |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1110PGGI8 | Renesas Electronics Corporation | 74 | 800-4045-1-ND | $41.85000 | MFR Recommended |
| CDCVF2310PW | Texas Instruments | 520 | 296-12019-5-ND | $71.03000 | Direct |
| CDCVF2310PWG4 | Texas Instruments | 25 | 296-36092-5-ND | $71.03000 | Direct |
| CDCVF310PW | Texas Instruments | 0 | 296-17358-5-ND | $64.13000 | Direct |
| CDCVF2310MPWEP | Texas Instruments | 77 | 296-50606-ND | $191.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $30.09100 | $300.91 |
| 25 | $27.71320 | $692.83 |
| 100 | $25.09940 | $2,509.94 |
| 250 | $23.85320 | $5,963.30 |
| 500 | $23.10208 | $11,551.04 |
| 1,000 | $22.48383 | $22,483.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.39822 | $67,194.66 |

