
5V2305PGGI8 | |
---|---|
DigiKey Part Number | 800-1837-2-ND - Tape & Reel (TR) 800-1837-1-ND - Cut Tape (CT) 800-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5V2305PGGI8 |
Description | IC CLK BUFFER 1:5 200MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $23.63400 | $236.34 |
25 | $21.71280 | $542.82 |
100 | $19.60040 | $1,960.04 |
250 | $18.59380 | $4,648.45 |
500 | $17.98660 | $8,993.30 |
1,000 | $17.48699 | $17,486.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.95957 | $42,398.92 |