
5PB1108CMGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1108CMGK8TR-ND - Tape & Reel (TR) 800-5PB1108CMGK8CT-ND - Cut Tape (CT) 800-5PB1108CMGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1108CMGK8 |
Description | IC CLK BUFFER 1:8 200MHZ 16QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Ratio - Input:Output 1:8 | Supplier Device Package 16-QFN (2.5x2.5) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $21.76200 | $217.62 |
| 25 | $19.77440 | $494.36 |
| 100 | $17.62530 | $1,762.53 |
| 250 | $16.61564 | $4,153.91 |
| 500 | $16.01138 | $8,005.69 |
| 1,000 | $15.59783 | $15,597.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $14.77809 | $59,112.36 |

