
5P83905CMGK | |
---|---|
DigiKey Part Number | 800-5P83905CMGK-ND |
Manufacturer | |
Manufacturer Product Number | 5P83905CMGK |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $23.19800 | $231.98 |
25 | $21.30760 | $532.69 |
100 | $19.22910 | $1,922.91 |
300 | $18.06950 | $5,420.85 |
500 | $17.64052 | $8,820.26 |
1,000 | $17.14882 | $17,148.82 |
2,500 | $16.62969 | $41,574.22 |
5,000 | $16.31693 | $81,584.65 |