
5P50901NBGI8 | |
---|---|
DigiKey Part Number | 800-5P50901NBGI8TR-ND - Tape & Reel (TR) 800-5P50901NBGI8CT-ND - Cut Tape (CT) 800-5P50901NBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P50901NBGI8 |
Description | IC CLK GEN SPREAD SPECTRUM 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 25MHz 1 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $19.69100 | $196.91 |
25 | $18.04800 | $451.20 |
100 | $16.24340 | $1,624.34 |
250 | $15.38332 | $3,845.83 |
500 | $14.86436 | $7,432.18 |
1,000 | $14.43753 | $14,437.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.91021 | $41,730.63 |
6,000 | $13.65216 | $81,912.96 |