24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
IDT VersaClock 6E | Digi-Key Daily

5P49V6965ANLGI

DigiKey Part Number
5P49V6965ANLGI-ND
Manufacturer
Manufacturer Product Number
5P49V6965ANLGI
Description
IC CLOCK GENERATOR 24QFN
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable