24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V6901A000NLGI8

DigiKey Part Number
800-5P49V6901A000NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5P49V6901A000NLGI8
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.94250$112,356.25
Manufacturers Standard Package