


5L35023-000NLGI | |
---|---|
DigiKey Part Number | 800-3774-ND |
Manufacturer | |
Manufacturer Product Number | 5L35023-000NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 125MHz 3 24-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 3 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.12000 | $31.12 |
10 | $23.48600 | $234.86 |
25 | $21.57760 | $539.44 |