
557G-03LFT | |
|---|---|
DigiKey Part Number | 800-557G-03LFTTR-ND - Tape & Reel (TR) 800-557G-03LFTCT-ND - Cut Tape (CT) 800-557G-03LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 557G-03LFT |
Description | IC DISTRIBUTION PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 557G-03LFT Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C557-03BLEX | Diodes Incorporated | 819 | 31-PI6C557-03BLEXCT-ND | $15.37000 | Upgrade |
| NB3N51032DTG | onsemi | 134 | NB3N51032DTGOS-ND | $32.23000 | Similar |
| NB3N51032DTR2G | onsemi | 1,603 | 488-NB3N51032DTR2GCT-ND | $29.60000 | Similar |
| PI6C557-03BQE | Diodes Incorporated | 97 | PI6C557-03BQE-ND | $15.13000 | Similar |
| PI6C557-03BQEX | Diodes Incorporated | 1,255 | 31-PI6C557-03BQEXCT-ND | $15.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $21.92700 | $219.27 |
| 25 | $19.92240 | $498.06 |
| 100 | $17.76010 | $1,776.01 |
| 250 | $16.74392 | $4,185.98 |
| 500 | $16.13584 | $8,067.92 |
| 1,000 | $15.72362 | $15,723.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.11450 | $37,786.25 |
| 5,000 | $14.80025 | $74,001.25 |

