
553MLFT | |
|---|---|
DigiKey Part Number | 800-553MLFTTR-ND - Tape & Reel (TR) 800-553MLFTCT-ND - Cut Tape (CT) 800-553MLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553MLFT |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.60000 | $22.60 |
| 10 | $16.88000 | $168.80 |
| 25 | $15.44240 | $386.06 |
| 100 | $13.86540 | $1,386.54 |
| 250 | $13.11268 | $3,278.17 |
| 500 | $12.65890 | $6,329.45 |
| 1,000 | $12.28564 | $12,285.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.82452 | $35,473.56 |
| 6,000 | $11.59889 | $69,593.34 |

